E43004 | IFM electronic
Compression fitting, 0.5 bar/0.05 MPa, Ø 16 mm, G 1 for level sensors, E43004
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
81.8006 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
81.80 € *
Price list
Quantity
Price per unit*
1 pcs.
81.8006 €
3 pcs.
78.2425 €
5 pcs.
74.9938 €
*incl. VAT plus shipping costs
Subject to prior sale
Clamp fitting, E43004, IFM electronic
Features
- For the installation of capacitive level sensors in containers
- Easy, quick and secure mounting
- User-friendly setting of the requested immersion depth of the sensor
- Robust stainless steel design for use in harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | compression fitting | |
| Version | 0.5 bar/0.05 MPa, Ø 16 mm, G 1 | |
| Suitable for | level sensors |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90269000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |