E43002 | IFM electronic
Weld-in adapter, 0.5 bar/0.05 MPa, Ø 16 mm, Ø 50 mm for level sensors, E43002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
77.6951 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
77.70 € *
Price list
Quantity
Price per unit*
1 pcs.
77.6951 €
3 pcs.
74.3155 €
5 pcs.
71.2215 €
*incl. VAT plus shipping costs
Subject to prior sale
Welding adapter, E43002, IFM electronic
Features
- Safe installation of level sensors in a container
- For use in industrial environments
- Robust stainless steel design for use in harsh industrial environments
- Easy adjustment of the immersion depth of the sensor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | weld-in adapter | |
| Version | 0.5 bar/0.05 MPa, Ø 16 mm, Ø 50 mm | |
| Suitable for | level sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072980 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |