E40433 | IFM electronic
Installation adapter, G 2, R 2 for flow sensors SM2, SM9, E40433, package with 2 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
330.5344 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
330.53 € *
Price list
Quantity
Price per unit*
1 pck.
330.5344 €
3 pck.
322.2044 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting adapter, E40433, IFM electronic
Features
- For the installation of flow sensors in pipes
- Easy, quick and secure mounting
- High permissible overload pressure rating
- Requested sealings supplied with the unit
- Robust stainless steel design for use in harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | installation adapter | |
| Version | G 2, R 2 | |
| Suitable for | flow sensors SM2, SM9 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |