E40265 | IFM electronic
Weld-in adapter, 50 bar, Ø 8 mm, Ø 13.7 mm for process sensors, E40265
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.9352 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
42.94 € *
Price list
Quantity
Price per unit*
1 pcs.
42.9352 €
3 pcs.
41.0550 €
5 pcs.
39.3533 €
*incl. VAT plus shipping costs
Subject to prior sale
Welding adapter, E40265, IFM electronic
Features
- Welding adapter for process sensors
- For use in industrial and hygienic applications
- Robust stainless steel design for use in harsh industrial environments
- High pressure rating
- Easy adjustment of the immersion depth of the sensor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | weld-in adapter | |
| Version | 50 bar, Ø 8 mm, Ø 13.7 mm | |
| Suitable for | process sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |