E40264 | IFM electronic
Cutting ring fitting, 50 bar/5 MPa, Ø 8 mm, R 1/4 for temperature sensors, E40264
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.3968 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
79.40 € *
Price list
Quantity
Price per unit*
1 pcs.
79.3968 €
3 pcs.
75.9577 €
5 pcs.
72.8042 €
*incl. VAT plus shipping costs
Subject to prior sale
Progressive ring fitting, E40264, IFM electronic
Features
- For a quick and easy mounting of temperature sensors
- User-friendly setting of the requested immersion depth of the sensor
- Robust stainless steel design for use in harsh industrial environments
- High pressure rating
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutting ring fitting | |
| Version | 50 bar/5 MPa, Ø 8 mm, R 1/4 | |
| Suitable for | temperature sensors |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |