E40259 | IFM electronic

Cutting ring fitting, 50 bar/5 MPa, Ø 8 mm, G 1/4 for temperature sensors, E40259

Order No.: 82P2710
EAN: 4021179293518
MPN:
E40259
Series: E
E40259 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
44.8987 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
44.90 € *
Price list
Quantity
Price per unit*
1 pcs.
44.8987 €
3 pcs.
42.9590 €
5 pcs.
41.1621 €
*incl. VAT plus shipping costs
Subject to prior sale

Progressive ring fitting, E40259, IFM electronic

Features

  • For a quick and easy mounting of temperature sensors
  • User-friendly setting of the requested immersion depth of the sensor
  • Robust stainless steel design for use in harsh industrial environments
  • High pressure rating
Technical specifications
Filter Property Value
Product type cutting ring fitting
Version 50 bar/5 MPa, Ø 8 mm, G 1/4
Suitable for temperature sensors
Logistics
Property Value
Customs tariff number 73269098
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes