E40258 | IFM electronic
Cutting ring fitting, 50 bar/5 MPa, Ø 8 mm, G 1/2 for temperature sensors, E40258
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
74.1132 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
74.11 € *
Price list
Quantity
Price per unit*
1 pcs.
74.1132 €
3 pcs.
70.8883 €
5 pcs.
67.9490 €
*incl. VAT plus shipping costs
Subject to prior sale
Progressive ring fitting, E40258, IFM electronic
Features
- For a quick and easy mounting of temperature sensors
- User-friendly setting of the requested immersion depth of the sensor
- Robust stainless steel design for use in harsh industrial environments
- High pressure rating
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutting ring fitting | |
| Version | 50 bar/5 MPa, Ø 8 mm, G 1/2 | |
| Suitable for | temperature sensors |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072980 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |