E40253 | IFM electronic
Installation adapter, 16 bar, G 1, Clamp DN40 for flow sensors SM8, SU8, E40253, package with 2 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
194.5531 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
194.55 € *
Price list
Quantity
Price per unit*
1 pck.
194.5531 €
3 pck.
189.4599 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting adapter, E40253, IFM electronic
Features
- For the installation of process sensors in containers and pipes
- Easy, quick and secure mounting
- High pressure rating
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | installation adapter | |
| Version | 16 bar, G 1, Clamp DN40 | |
| Suitable for | flow sensors SM8, SU8 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90269000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |