E40252 | IFM electronic

Installation adapter, 16 bar, G 1, Clamp DN50 for flow sensors SM8, E40252, package with 2 pieces

Order No.: 82P2706
EAN: 4021179290449
MPN:
E40252
Series: E
E40252 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
194.5531 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
194.55 € *
Price list
Quantity
Price per unit*
1 pck.
194.5531 €
3 pck.
189.4599 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting adapter, E40252, IFM electronic

Features

  • For the installation of process sensors in containers and pipes
  • Easy, quick and secure mounting
  • Particularly suited for use in hygienic applications
  • Stainless steel adapter for the requirements of the food and beverage industry
  • High pressure rating
Technical specifications
Filter Property Value
Product type installation adapter
Version 16 bar, G 1, Clamp DN50
Suitable for flow sensors SM8
Logistics
Property Value
Country of origin DE
Customs tariff number 90269000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes