E40248 | IFM electronic
Flat seal, 10 piece, NBR, ID 43 mm for sensors, E40248, package with 10 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
33.5818 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
33.58 € *
Price list
Quantity
Price per unit*
1 pck.
33.5818 €
3 pck.
31.9991 €
5 pck.
30.0832 €
10 pck.
28.4053 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat seal, E40248, IFM electronic
Features
- For reliably sealing tanks, containers and pipes
- For use in combination with process sensors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat seal | |
| Version | 10 piece, NBR, ID 43 mm | |
| Suitable for | sensors |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 68159900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |