E40247 | IFM electronic
Flat seal, 10 piece, Centellen, ID 29.5 mm for sensors, E40247, package with 10 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
17.4454 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
17.45 € *
Price list
Quantity
Price per unit*
1 pck.
17.4454 €
5 pck.
16.6005 €
10 pck.
15.8151 €
15 pck.
14.8988 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat seal, E40247, IFM electronic
Features
- For reliably sealing tanks, containers and pipes
- For use in combination with process sensors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat seal | |
| Version | 10 piece, Centellen, ID 29.5 mm | |
| Suitable for | sensors |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 68159900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |