E40230 | IFM electronic

Installation adapter, 16 bar, G 2, G 1 1/2 for flow sensors SM2, SM9, E40230, package with 2 pieces

Order No.: 82P2694
EAN: 4021179270656
MPN:
E40230
Series: E
E40230 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
309.8641 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
309.86 € *
Price list
Quantity
Price per unit*
1 pck.
309.8641 €
3 pck.
301.7483 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting adapter, E40230, IFM electronic

Features

  • For the installation of flow sensors in pipes
  • Easy, quick and secure mounting
  • High permissible overload pressure rating
  • Requested sealings supplied with the unit
  • Robust stainless steel design for use in harsh industrial environments
Technical specifications
Filter Property Value
Product type installation adapter
Version 16 bar, G 2, G 1 1/2
Suitable for flow sensors SM2, SM9
Logistics
Property Value
Country of origin DE
Customs tariff number 73269098
Compliance
Property Value
SVHC free Yes
RoHS conform Yes