E40217 | IFM electronic
Installation adapter, G 1, G 1 for flow sensors SM8, SU8, E40217, package with 2 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
125.9139 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
125.91 € *
Price list
Quantity
Price per unit*
1 pck.
125.9139 €
3 pck.
122.4391 €
5 pck.
119.1309 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting adapter, E40217, IFM electronic
Features
- For the installation of flow sensors in pipes
- Easy, quick and secure mounting
- Suitable for ultrasonic sensors and magnetic-inductive sensors
- Requested sealings supplied with the unit
- Robust stainless steel design for use in harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | installation adapter | |
| Version | G 1, G 1 | |
| Suitable for | flow sensors SM8, SU8 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90269000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |