E40182 | IFM electronic
Process adapter, 6 bar/0.6 MPa, M18, G 1/2, 0.5-5 l/min for low flow rates, E40182
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
93.2127 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
93.21 € *
Price list
Quantity
Price per unit*
1 pcs.
93.2127 €
3 pcs.
90.6423 €
5 pcs.
88.1909 €
*incl. VAT plus shipping costs
Subject to prior sale
Process adapter, E40182, IFM electronic
Features
- Reliable detection of small flow rates
- Easy installation of the flow sensor via adapter
- Robust design for use in harsh industrial environments
- Suitable for liquids and gases
- Adapter supplied with the unit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | process adapter | |
| Version | 6 bar/0.6 MPa, M18, G 1/2, 0.5-5 l/min | |
| Suitable for | low flow rates |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90269000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |