E40181 | IFM electronic

Process adapter, 6 bar/0.6 MPa, M18, G 1/4, 0.2-2 l/min for low flow rates, E40181

Order No.: 82P2674
EAN: 4021179057073
MPN:
E40181
Series: E
E40181 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
93.2127 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
93.21 € *
Price list
Quantity
Price per unit*
1 pcs.
93.2127 €
3 pcs.
90.6423 €
5 pcs.
88.1909 €
*incl. VAT plus shipping costs
Subject to prior sale

Process adapter, E40181, IFM electronic

Features

  • Reliable detection of small flow rates
  • Easy installation of the flow sensor via adapter
  • Robust design for use in harsh industrial environments
  • Suitable for liquids and gases
  • Adapter supplied with the unit
Technical specifications
Filter Property Value
Product type process adapter
Version 6 bar/0.6 MPa, M18, G 1/4, 0.2-2 l/min
Suitable for low flow rates
Logistics
Property Value
Country of origin DE
Customs tariff number 90269000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes