E40178 | IFM electronic
Installation adapter, G 3/4, R 1/2 for flow sensors SM7, SU7, E40178, package with 2 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
97.5919 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
97.59 € *
Price list
Quantity
Price per unit*
1 pck.
97.5919 €
3 pck.
94.9025 €
5 pck.
92.3440 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting adapter, E40178, IFM electronic
Features
- For the installation of flow sensors in pipes
- Easy, quick and secure mounting
- Suitable for ultrasonic sensors and magnetic-inductive sensors
- Requested sealings supplied with the unit
- Robust design for use in harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | installation adapter | |
| Version | G 3/4, R 1/2 | |
| Suitable for | flow sensors SM7, SU7 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90269000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |