E40162 | IFM electronic
Process adapter, 300 bar/30 MPa, M18, G 1/2, 0.5-5 l/min for low flow rates, E40162
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
299.6777 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
299.68 € *
Price list
Quantity
Price per unit*
1 pcs.
299.6777 €
3 pcs.
291.8356 €
*incl. VAT plus shipping costs
Subject to prior sale
Process adapter, E40162, IFM electronic
Features
- For the installation of flow sensors in pipes
- For the precise detection of a defined volumetric flow quantity
- Easy, quick and secure mounting
- Very high, reliable overload pressure rating
- Robust stainless steel design for use in harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | process adapter | |
| Version | 300 bar/30 MPa, M18, G 1/2, 0.5-5 l/min | |
| Suitable for | low flow rates |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90269000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |