E40153 | IFM electronic
Installation adapter, 16 bar, G 1, R 3/4 for flow sensors SM8, SU8, E40153, package with 2 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
37.2113 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
37.21 € *
Price list
Quantity
Price per unit*
1 pck.
37.2113 €
3 pck.
35.4501 €
5 pck.
33.3438 €
10 pck.
31.4755 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting adapter, E40153, IFM electronic
Features
- For the installation of flow sensors in pipes
- Easy, quick and secure mounting
- Suitable for ultrasonic sensors and magnetic-inductive sensors
- Requested sealings supplied with the unit
- Robust design for use in harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | installation adapter | |
| Version | 16 bar, G 1, R 3/4 | |
| Suitable for | flow sensors SM8, SU8 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |