E40138 | IFM electronic
Weld-in adapter, 10 bar/1 MPa, M18, Ø 23 mm for process sensors, E40138
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.1978 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
41.20 € *
Price list
Quantity
Price per unit*
1 pcs.
41.1978 €
3 pcs.
39.2462 €
5 pcs.
36.9138 €
10 pcs.
34.8551 €
*incl. VAT plus shipping costs
Subject to prior sale
Welding adapter, E40138, IFM electronic
Features
- Welding adapter for process sensors
- Easy, quick and secure mounting
- Suitable for liquids and gasesFor use in industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | weld-in adapter | |
| Version | 10 bar/1 MPa, M18, Ø 23 mm | |
| Suitable for | process sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90269000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |