E40129 | IFM electronic

Process adapter, 300 bar/30 MPa, M12, G 1/8, 2-100 ml/min for low flow rates, E40129

Order No.: 82P2655
EAN: 4021179056557
MPN:
E40129
Series: E
E40129 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
129.5077 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
129.51 € *
Price list
Quantity
Price per unit*
1 pcs.
129.5077 €
3 pcs.
125.9139 €
5 pcs.
122.5224 €
*incl. VAT plus shipping costs
Subject to prior sale

Process adapter, E40129, IFM electronic

Features

  • Reliable detection of small flow rates
  • Easy installation of the flow sensor via adapter
  • Very high pressure rating
  • Robust stainless steel design for use in harsh industrial environments
  • Suitable for liquids and gases
Technical specifications
Filter Property Value
Product type process adapter
Version 300 bar/30 MPa, M12, G 1/8, 2-100 ml/min
Suitable for low flow rates
Logistics
Property Value
Country of origin TW
Customs tariff number 90269000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes