E40128 | IFM electronic
Screw-in adapter, 30 bar/3 MPa, M18, M12 for flow and temperature sensors, E40128
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
183.6408 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
183.64 € *
Price list
Quantity
Price per unit*
1 pcs.
183.6408 €
3 pcs.
178.8213 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in adapter, E40128, IFM electronic
Features
- For the installation of flow and temperature sensors in containers and pipes
- Easy, quick and secure mounting
- Suitable for liquids and gases
- High permissible overload pressure rating
- Robust titanium design for use in aggressive media
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in adapter | |
| Version | 30 bar/3 MPa, M18, M12 | |
| Suitable for | flow and temperature sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90269000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |