E40113 | IFM electronic
Weld-in adapter, 300 bar/30 MPa, M18, Ø 22 mm for process sensors, E40113
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.9396 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
31.94 € *
Price list
Quantity
Price per unit*
1 pcs.
31.9396 €
3 pcs.
30.4164 €
5 pcs.
28.6076 €
10 pcs.
27.0011 €
*incl. VAT plus shipping costs
Subject to prior sale
Welding adapter, E40113, IFM electronic
Features
- Welding adapter for process sensors
- For use in industrial environments
- Robust design for use in harsh industrial environments
- High pressure rating
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | weld-in adapter | |
| Version | 300 bar/30 MPa, M18, Ø 22 mm | |
| Suitable for | process sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90269000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |