E40098 | IFM electronic

Screw-in adapter, 30 bar/3 MPa, M18, G 1/4 for flow and temperature sensors, E40098

Order No.: 82P2642
EAN: 4021179056250
MPN:
E40098
Series: E
E40098 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.1554 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
28.16 € *
Price list
Quantity
Price per unit*
1 pcs.
28.1554 €
3 pcs.
26.8107 €
5 pcs.
25.2042 €
10 pcs.
23.8119 €
*incl. VAT plus shipping costs
Subject to prior sale

Screw-in adapter, E40098, IFM electronic

Features

  • For the installation of flow and temperature sensors in containers and pipes
  • Easy, quick and secure mounting
  • Suitable for liquids and gases
  • High permissible overload pressure rating
  • Robust design for use in harsh industrial environments
Technical specifications
Filter Property Value
Product type screw-in adapter
Version 30 bar/3 MPa, M18, G 1/4
Suitable for flow and temperature sensors
Logistics
Property Value
Country of origin DE
Customs tariff number 90269000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes