E40096 | IFM electronic

Screw-in adapter, 100 bar/10 MPa, M18, G 1/2 for flow and temperature sensors, E40096

Order No.: 82P2640
EAN: 4021179056236
MPN:
E40096
Series: E
E40096 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
51.1581 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
51.16 € *
Price list
Quantity
Price per unit*
1 pcs.
51.1581 €
3 pcs.
48.9447 €
5 pcs.
46.9098 €
*incl. VAT plus shipping costs
Subject to prior sale

Screw-in adapter, E40096, IFM electronic

Features

  • For the installation of flow and temperature sensors in containers and pipes
  • Easy, quick and secure mounting
  • Suitable for liquids and gases
  • Very high, reliable overload pressure rating
  • Robust stainless steel design for use in harsh industrial environments
Technical specifications
Filter Property Value
Product type screw-in adapter
Version 100 bar/10 MPa, M18, G 1/2
Suitable for flow and temperature sensors
Logistics
Property Value
Country of origin TW
Customs tariff number 73072910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes