E40080 | IFM electronic
T connector, with cutting ring fitting, 160 bar, M26, Ø 28 mm for process sensors, E40080
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
272.5933 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
272.59 € *
Price list
Quantity
Price per unit*
1 pcs.
272.5933 €
3 pcs.
265.4533 €
*incl. VAT plus shipping costs
Subject to prior sale
T-piece, E40080, IFM electronic
Features
- Safe installation of process sensors in pipes
- For use in industrial environments
- Adapter for ensuring the correct immersion depth
- High pressure rating
- Robust stainless steel housing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T-piece | |
| Version | with cutting ring fitting, 160 bar, M26, Ø 28 mm | |
| Suitable for | process sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072980 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |