E38515 | IFM electronic
Protective tube, 16 bar/1.6 MPa, G 3/8, G 1/2, L 30 mm for temperature sensors EL=83 mm, E38515
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
234.7632 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
234.76 € *
Price list
Quantity
Price per unit*
1 pcs.
234.7632 €
3 pcs.
228.6228 €
*incl. VAT plus shipping costs
Subject to prior sale
Protection tube, E38515, IFM electronic
Features
- Reliable protection against aggressive media and high flow velocities
- Allows the replacement of the temperature sensor in a running process
- High pressure rating
- Simple process connection via adapter
- Hygienic design for the requirements of the food and beverage industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective tube | |
| Version | 16 bar/1.6 MPa, G 3/8, G 1/2, L 30 mm | |
| Suitable for | temperature sensors EL=83 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90269000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |