E38505 | IFM electronic

Protective tube, 16 bar/1.6 MPa, G 3/8, G 1/2, L 20 mm for temperature sensors EL=83 mm, E38505

Order No.: 82P2628
EAN: 4021179321105
MPN:
E38505
Series: E
E38505 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
232.8830 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
232.88 € *
Price list
Quantity
Price per unit*
1 pcs.
232.8830 €
3 pcs.
226.7902 €
*incl. VAT plus shipping costs
Subject to prior sale

Protection tube, E38505, IFM electronic

Features

  • Reliable protection against aggressive media and high flow velocities
  • Allows the replacement of the temperature sensor in a running process
  • High pressure rating
  • Simple process connection via adapter
  • Hygienic design for the requirements of the food and beverage industry
Technical specifications
Filter Property Value
Product type protective tube
Version 16 bar/1.6 MPa, G 3/8, G 1/2, L 20 mm
Suitable for temperature sensors EL=83 mm
Logistics
Property Value
Customs tariff number 90269000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes