E38395 | IFM electronic
Weld-in protection tube, 160 bar/16 MPa, G 3/8, Ø 12 mm, L 70 mm for temperature sensors EL=83 mm, E38395
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
191.0307 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
191.03 € *
Price list
Quantity
Price per unit*
1 pcs.
191.0307 €
3 pcs.
186.0327 €
*incl. VAT plus shipping costs
Subject to prior sale
Welding thermowell, E38395, IFM electronic
Features
- Reliable protection against aggressive media and high flow velocities
- Allows the replacement of the temperature sensor in a running process
- High pressure rating
- Simple process connection via adapter
- Hygienic design for the requirements of the food and beverage industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | weld-in protection tube | |
| Version | 160 bar/16 MPa, G 3/8, Ø 12 mm, L 70 mm | |
| Suitable for | temperature sensors EL=83 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90269000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |