E37910 | IFM electronic
Protective tube, 25 bar/2.5 MPa, 1/2" NPS, 2", L 64 mm for temperature sensors EL=100 mm, E37910
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
188.1985 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
188.20 € *
Price list
Quantity
Price per unit*
1 pcs.
188.1985 €
3 pcs.
183.2719 €
*incl. VAT plus shipping costs
Subject to prior sale
Protection tube, E37910, IFM electronic
Features
- Reliable protection against aggressive media and high flow velocities
- Allows the replacement of the temperature sensor in a running process
- Robust stainless steel housing with high pressure rating
- Simple process connection via clamp adapter
- Hygienic design for the requirements of the food and beverage industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective tube | |
| Version | 25 bar/2.5 MPa, 1/2" NPS, 2", L 64 mm | |
| Suitable for | temperature sensors EL=100 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90259000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |