E37810 | IFM electronic

Protective tube, 25 bar/2.5 MPa, 1/2" NPS, 1-1.5", L 64 mm for temperature sensors EL=100 mm, E37810

Order No.: 82P2623
EAN: 4021179284387
MPN:
E37810
Series: E
E37810 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
178.5000 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
178.50 € *
Price list
Quantity
Price per unit*
1 pcs.
178.5000 €
3 pcs.
173.8114 €
*incl. VAT plus shipping costs
Subject to prior sale

Protection tube, E37810, IFM electronic

Features

  • Reliable protection against aggressive media and high flow velocities
  • Allows the replacement of the temperature sensor in a running process
  • Robust stainless steel housing with high pressure rating
  • Simple process connection via clamp adapter
  • Hygienic design for the requirements of the food and beverage industry
Technical specifications
Filter Property Value
Product type protective tube
Version 25 bar/2.5 MPa, 1/2" NPS, 1-1.5", L 64 mm
Suitable for temperature sensors EL=100 mm
Logistics
Property Value
Customs tariff number 90259000
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes