E37650 | IFM electronic

Protective tube, 100 bar/10 MPa, G 1/2, G 1/2, L 274 mm for temperature sensors EL=300 mm, E37650

Order No.: 82P2618
EAN: 4021179309936
MPN:
E37650
Series: E
E37650 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
109.7299 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
109.73 € *
Price list
Quantity
Price per unit*
1 pcs.
109.7299 €
3 pcs.
106.6835 €
5 pcs.
103.8275 €
*incl. VAT plus shipping costs
Subject to prior sale

Protection tube, E37650, IFM electronic

Features

  • Reliable protection against aggressive media and high flow velocities
  • Allows the replacement of the temperature sensor in a running process
  • High pressure rating
  • Simple process connection via adapter
  • Robust stainless steel housing for the requirements of harsh industrial environments
Technical specifications
Filter Property Value
Product type protective tube
Version 100 bar/10 MPa, G 1/2, G 1/2, L 274 mm
Suitable for temperature sensors EL=300 mm
Logistics
Property Value
Customs tariff number 85339000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes