E37640 | IFM electronic
Protective tube, 100 bar/10 MPa, G 1/2, G 1/2, L 224 mm for temperature sensors EL=250 mm, E37640
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
104.2559 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
104.26 € *
Price list
Quantity
Price per unit*
1 pcs.
104.2559 €
3 pcs.
101.3642 €
5 pcs.
98.6391 €
*incl. VAT plus shipping costs
Subject to prior sale
Protection tube, E37640, IFM electronic
Features
- Reliable protection against aggressive media and high flow velocities
- Allows the replacement of the temperature sensor in a running process
- High pressure rating
- Simple process connection via adapter
- Robust stainless steel housing for the requirements of harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective tube | |
| Version | 100 bar/10 MPa, G 1/2, G 1/2, L 224 mm | |
| Suitable for | temperature sensors EL=250 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90259000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |