E37623 | IFM electronic

Protective tube, 100 bar/10 MPa, Ø 6 mm, G 1/2, L 128 mm for temperature sensors EL=150 mm, E37623

Order No.: 82P2614
EAN: 4021179283755
MPN:
E37623
Series: E
E37623 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
87.1794 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
87.18 € *
Price list
Quantity
Price per unit*
1 pcs.
87.1794 €
3 pcs.
83.4190 €
5 pcs.
79.9442 €
*incl. VAT plus shipping costs
Subject to prior sale

Protection tube, E37623, IFM electronic

Features

  • Reliable protection against aggressive media and high flow velocities
  • Allows the replacement of the temperature sensor in a running process
  • High pressure rating
  • Simple process connection via adapter
  • Robust stainless steel housing for the requirements of harsh industrial environments
Technical specifications
Filter Property Value
Product type protective tube
Version 100 bar/10 MPa, Ø 6 mm, G 1/2, L 128 mm
Suitable for temperature sensors EL=150 mm
Logistics
Property Value
Customs tariff number 90259000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes