E37430 | IFM electronic
Weld-in protection tube, 400 bar/40 MPa, 1/2" NPS, Ø 38.1 mm, L 191 mm for temperature sensors EL=300 mm, E37430
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
281.673 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
281.67 € *
Price list
Quantity
Price per unit*
1 pcs.
281.673 €
3 pcs.
274.295 €
*incl. VAT plus shipping costs
Subject to prior sale
Welding thermowell, E37430, IFM electronic
Features
- Reliable protection against aggressive media and high flow velocities
- Allows the replacement of the temperature sensor in a running process
- Particularly high pressure rating
- Hygienic design for the requirements of the food and beverage industry
- Robust stainless steel housing for use in harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | weld-in protection tube | |
| Version | 400 bar/40 MPa, 1/2" NPS, Ø 38.1 mm, L 191 mm | |
| Suitable for | temperature sensors EL=300 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90259000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |