E37421 | IFM electronic
Weld-in protection tube, 300 bar/30 MPa, G 1/2, Ø 34 mm, L 99 mm for temperature sensors EL=100 mm, E37421
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
137.4093 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
137.41 € *
Price list
Quantity
Price per unit*
1 pcs.
137.4093 €
3 pcs.
133.6251 €
5 pcs.
130.0075 €
*incl. VAT plus shipping costs
Subject to prior sale
Welding thermowell, E37421, IFM electronic
Features
- Reliable protection against aggressive media and high flow velocities
- Allows the replacement of the temperature sensor in a running process
- Particularly high pressure rating
- Hygienic design for the requirements of the food and beverage industry
- Robust stainless steel housing for use in harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | weld-in protection tube | |
| Version | 300 bar/30 MPa, G 1/2, Ø 34 mm, L 99 mm | |
| Suitable for | temperature sensors EL=100 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90259000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |