E37411 | IFM electronic

Weld-in protection tube, 300 bar/30 MPa, G 1/2, Ø 10 mm, L 49 mm for temperature sensors EL=50 mm, E37411

Order No.: 82P2602
EAN: 4021179282017
MPN:
E37411
Series: E
E37411 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
131.9353 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
131.94 € *
Price list
Quantity
Price per unit*
1 pcs.
131.9353 €
3 pcs.
128.2939 €
5 pcs.
124.8310 €
*incl. VAT plus shipping costs
Subject to prior sale

Welding thermowell, E37411, IFM electronic

Features

  • Reliable protection against aggressive media and high flow velocities
  • Allows the replacement of the temperature sensor in a running process
  • Particularly high pressure rating
  • Hygienic design for the requirements of the food and beverage industry
  • Robust stainless steel housing for use in harsh industrial environments
Technical specifications
Filter Property Value
Product type weld-in protection tube
Version 300 bar/30 MPa, G 1/2, Ø 10 mm, L 49 mm
Suitable for temperature sensors EL=50 mm
Logistics
Property Value
Customs tariff number 90259000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes