E37350 | IFM electronic

Screw-in adapter, 16 bar/1.6 MPa, R 1/8, R 1/8 for process sensors, E37350

Order No.: 82P2601
EAN: 4021179238786
MPN:
E37350
Series: E
E37350 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.2228 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
38.22 € *
Price list
Quantity
Price per unit*
1 pcs.
38.2228 €
3 pcs.
36.5806 €
5 pcs.
35.0455 €
*incl. VAT plus shipping costs
Subject to prior sale

Screw-in adapter, E37350, IFM electronic

Features

  • For the installation of process sensors in containers and pipes
  • Easy, quick and secure mounting
  • Stable fixing by screwing in
  • Use in liquids and gases
  • High pressure rating
Technical specifications
Filter Property Value
Product type screw-in adapter
Version 16 bar/1.6 MPa, R 1/8, R 1/8
Suitable for process sensors
Logistics
Property Value
Country of origin DE
Customs tariff number 74122000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes