E37210 | IFM electronic
Protective tube, 400 bar/40 MPa, 1/2" NPS, 1/2" NPT, L 74 mm for temperature sensors EL=100 mm, E37210
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
93.1294 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
93.13 € *
Price list
Quantity
Price per unit*
1 pcs.
93.1294 €
3 pcs.
89.0953 €
5 pcs.
85.4063 €
*incl. VAT plus shipping costs
Subject to prior sale
Protection tube, E37210, IFM electronic
Features
- Reliable protection against aggressive media and high flow velocities
- Allows the replacement of the temperature sensor in a running process
- Particularly high pressure rating
- Simple process connection via adapter
- Robust stainless steel housing for the requirements of harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective tube | |
| Version | 400 bar/40 MPa, 1/2" NPS, 1/2" NPT, L 74 mm | |
| Suitable for | temperature sensors EL=100 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90259000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |