E35210 | IFM electronic
Weld-in protection tube, 100 bar/10 MPa, G 1/2, Ø 30 mm, L 73 mm for temperature sensors EL=100 mm, E35210
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
144.5136 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
144.51 € *
Price list
Quantity
Price per unit*
1 pcs.
144.5136 €
3 pcs.
140.5271 €
5 pcs.
136.7429 €
*incl. VAT plus shipping costs
Subject to prior sale
Welding thermowell, E35210, IFM electronic
Features
- Reliable protection against aggressive media and high flow velocities
- Allows the replacement of the temperature sensor in a running process
- High pressure rating
- Robust stainless steel housing for the requirements of harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | weld-in protection tube | |
| Version | 100 bar/10 MPa, G 1/2, Ø 30 mm, L 73 mm | |
| Suitable for | temperature sensors EL=100 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90259000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |