E35062 | IFM electronic

Fiber optics, 1/4"-36UNS-2A, 5 m for infrared temperature sensors, E35062

Order No.: 82P2589
EAN: 4021179270564
MPN:
E35062
Series: E
E35062 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
506.8210 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
506.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
506.8210 €

Fibre optics, E35062, IFM electronic

Fiber optic cable with spiral hose. Probe diameter: 3 mm, probe length: 17 mm.

Features

  • For operation with infrared temperature sensors
  • For applications in high-temperature areas
  • Stainless steel sheathing for use up to 250 °C
  • Resistant to various aggressive chemicals
  • Small bending radius
Technical specifications
Filter Property Value
Product type fiber optics
Version 1/4"-36UNS-2A, 5 m
Suitable for infrared temperature sensors
Logistics
Property Value
Country of origin DE
Customs tariff number 90011090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes