E35061 | IFM electronic
Fiber optics, 1/4"-36UNS-2A, 2 m for infrared temperature sensors, E35061
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
429.1616 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
429.16 € *
Price list
Quantity
Price per unit*
1 pcs.
429.1616 €
3 pcs.
418.3445 €
*incl. VAT plus shipping costs
Subject to prior sale
Fibre optics, E35061, IFM electronic
Fiber optic cable with spiral hose. Probe diameter: 3 mm, probe length: 17 mm.
Features
- For operation with infrared temperature sensors
- For applications in high-temperature areas
- Stainless steel sheathing for use up to 250 °C
- Resistant to various aggressive chemicals
- Small bending radius
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fiber optics | |
| Version | 1/4"-36UNS-2A, 2 m | |
| Suitable for | infrared temperature sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90011090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |