E35060 | IFM electronic
Measuring head, M30 x 1.5 / L = 64.5, -20 to 250 °C for infrared temperature sensors, E35060
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
448.749 € *
Standard delivery time from the manufacturer is: On Request
Measuring head, E35060, IFM electronic
Measuring head for infrared temperature sensors.
Features
- For operation of infrared temperature sensor
- For use in high temperatures
- Robust design for use in harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | measuring head | |
| Version | M30 x 1.5 / L = 64.5, -20 to 250 °C | |
| Suitable for | infrared temperature sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90269000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |