E33732 | IFM electronic

Process adapter, für SMS-Rohrverschraubung, 25 bar/2.5 MPa, G 1, DN50 for SMS pipe fitting, E33732

Order No.: 82P2583
EAN: 4021179242776
MPN:
E33732
Series: E
E33732 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
99.1270 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
99.13 € *
Price list
Quantity
Price per unit*
1 pcs.
99.1270 €
3 pcs.
96.3900 €
5 pcs.
93.7958 €
*incl. VAT plus shipping costs
Subject to prior sale

Process adapter, E33732, IFM electronic

Features

  • For the installation of process sensors in containers and pipes
  • Easy, quick and secure mounting
  • Particularly suited for use in hygienic applications
  • Stainless steel adapter for the requirements of the food and beverage industry
  • High pressure rating
Technical specifications
Filter Property Value
Product type process adapter
Version für SMS-Rohrverschraubung, 25 bar/2.5 MPa, G 1, DN50
Suitable for SMS pipe fitting
Logistics
Property Value
Country of origin DE
Customs tariff number 90269000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes