E33731 | IFM electronic
Process adapter, für SMS-Rohrverschraubung, 40 bar/4 MPa, G 1, DN40 for SMS pipe fitting, E33731
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
90.8803 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
90.88 € *
Price list
Quantity
Price per unit*
1 pcs.
90.8803 €
3 pcs.
86.9295 €
5 pcs.
83.3357 €
*incl. VAT plus shipping costs
Subject to prior sale
Process adapter, E33731, IFM electronic
Features
- For the installation of process sensors in containers and pipes
- Easy, quick and secure mounting
- Particularly suited for use in hygienic applications
- Stainless steel adapter for the requirements of the food and beverage industry
- High pressure rating
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | process adapter | |
| Version | für SMS-Rohrverschraubung, 40 bar/4 MPa, G 1, DN40 | |
| Suitable for | SMS pipe fitting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90269000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |