E33612 | IFM electronic

Process adapter, for milk pipe fitting, 40 bar/4 MPa, G 1, 1.5" for process sensors, E33612

Order No.: 82P2571
EAN: 4021179054843
MPN:
E33612
Series: E
E33612 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
116.7747 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
116.77 € *
Price list
Quantity
Price per unit*
1 pcs.
116.7747 €
3 pcs.
113.5379 €
5 pcs.
110.4796 €
*incl. VAT plus shipping costs
Subject to prior sale

Process adapter, E33612, IFM electronic

Features

  • For the installation of process sensors in containers and pipes
  • Easy, quick and secure mounting
  • Particularly suited for use in hygienic applications
  • Stainless steel adapter for the requirements of the food and beverage industry
  • High pressure rating
Technical specifications
Filter Property Value
Product type process adapter
Version for milk pipe fitting, 40 bar/4 MPa, G 1, 1.5"
Suitable for process sensors
Logistics
Property Value
Country of origin DE
Customs tariff number 90269000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes