E33602 | IFM electronic

Process adapter, Tri-Clamp, 100 bar/1.6 MPa, G 1, 1-1.5" for process sensors, E33602

Order No.: 82P2570
EAN: 4021179299497
MPN:
E33602
Series: E
E33602 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
108.6708 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
108.67 € *
Price list
Quantity
Price per unit*
1 pcs.
108.6708 €
3 pcs.
105.6601 €
5 pcs.
102.8160 €
*incl. VAT plus shipping costs
Subject to prior sale

Process adapter, E33602, IFM electronic

Features

  • For the installation of process sensors in containers and pipes
  • Easy, quick and secure mounting
  • Particularly suited for use in hygienic applications
  • Stainless steel adapter for the requirements of the food and beverage industry
  • High pressure rating
Technical specifications
Filter Property Value
Product type process adapter
Version Tri-Clamp, 100 bar/1.6 MPa, G 1, 1-1.5"
Suitable for process sensors
Logistics
Property Value
Country of origin DE
Customs tariff number 73269098
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes