E33434 | IFM electronic
Installation adapter, 34 bar/3.4 MPa, G 1, Tank Spud Rosemount 1199 for process sensors, E33434
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
505.0598 € *
Standard delivery time from the manufacturer is: 1 Week
Mounting adapter, E33434, IFM electronic
Features
- For installing process sensors in tanks
- Easy, quick and secure mounting
- Particularly suited for use in hygienic applications
- Stainless steel adapter for the requirements of the food and beverage industry
- High pressure rating
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | installation adapter | |
| Version | 34 bar/3.4 MPa, G 1, Tank Spud Rosemount 1199 | |
| Suitable for | process sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90269000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |