E33433 | IFM electronic

Cutting ring fitting, 50 bar/5 MPa, Ø 6 mm, M12 for temperature sensors, E33433

Order No.: 82P2567
EAN: 4021179309929
MPN:
E33433
Series: E
E33433 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
50.6345 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
50.63 € *
Price list
Quantity
Price per unit*
1 pcs.
50.6345 €
3 pcs.
48.4211 €
5 pcs.
46.4100 €
*incl. VAT plus shipping costs
Subject to prior sale

Progressive ring fitting, E33433, IFM electronic

Features

  • Quick and easy mounting of temperature sensors
  • User-friendly setting of the requested immersion depth of the sensor
  • Robust design for use in harsh industrial environments
  • High pressure rating
Technical specifications
Filter Property Value
Product type cutting ring fitting
Version 50 bar/5 MPa, Ø 6 mm, M12
Suitable for temperature sensors
Logistics
Property Value
Customs tariff number 73072210
Country of origin CH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes