E33403 | IFM electronic
Screw-in adapter, 50 bar/5 MPa, G 1/2, Aseptoflex for process sensors, E33403
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
103.1611 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
103.16 € *
Price list
Quantity
Price per unit*
1 pcs.
103.1611 €
3 pcs.
100.2932 €
5 pcs.
97.6038 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in adapter, E33403, IFM electronic
Features
- For the installation of process sensors in containers and pipes
- Easy, quick and secure mounting
- Particularly suited for use in hygienic applications
- Stainless steel adapter for the requirements of the food and beverage industry
- High pressure rating
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in adapter | |
| Version | 50 bar/5 MPa, G 1/2, Aseptoflex | |
| Suitable for | process sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90269000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |