E33401 | IFM electronic

Process adapter, Tri-Clamp, 25 bar/2.5 MPa, G 1/2, 1-1.5" for process sensors, E33401

Order No.: 82P2560
EAN: 4021179246712
MPN:
E33401
Series: E
E33401 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
93.6768 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
93.68 € *
Price list
Quantity
Price per unit*
1 pcs.
93.6768 €
3 pcs.
89.6308 €
5 pcs.
85.9061 €
*incl. VAT plus shipping costs
Subject to prior sale

Process adapter, E33401, IFM electronic

Features

  • For the installation of process sensors in containers and pipes
  • Easy, quick and secure mounting
  • Particularly suited for use in hygienic applications
  • Stainless steel adapter for the requirements of the food and beverage industry
  • High pressure rating
Technical specifications
Filter Property Value
Product type process adapter
Version Tri-Clamp, 25 bar/2.5 MPa, G 1/2, 1-1.5"
Suitable for process sensors
Logistics
Property Value
Country of origin DE
Customs tariff number 90259000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes